


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,724.87000 | ₹1,724.87 |
| 10 | ₹1,327.34100 | ₹13,273.41 |
| 25 | ₹1,200.86920 | ₹30,021.73 |
| 50 | ₹1,115.36180 | ₹55,768.09 |
| 100 | ₹1,037.81250 | ₹1,03,781.25 |
| 250 | ₹946.38584 | ₹2,36,596.46 |
| 500 | ₹884.81412 | ₹4,42,407.06 |
| 1,000 | ₹829.12803 | ₹8,29,128.03 |
