M1YXK-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1YXK-60 T
Part Number Breakdown 3M 1or3

M1YXK-6040K

DigiKey Part Number
M1YXK-6040K-ND
Manufacturer
Manufacturer Product Number
M1YXK-6040K
Description
IDC CABLE - MPD60K/MC60F/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,394.40000₹4,394.40
10₹3,402.73500₹34,027.35
25₹3,088.08120₹77,202.03
50₹2,875.72620₹1,43,786.31
100₹2,683.43550₹2,68,343.55
250₹2,457.01536₹6,14,253.84
Manufacturers Standard Package