
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹75.85300 | ₹758.53 |
| 25 | ₹71.04520 | ₹1,776.13 |
| 50 | ₹67.65300 | ₹3,382.65 |
| 100 | ₹64.41020 | ₹6,441.02 |
| 250 | ₹60.37708 | ₹15,094.27 |
| 500 | ₹57.49018 | ₹28,745.09 |
| 1,000 | ₹54.74584 | ₹54,745.84 |
| 2,500 | ₹51.31828 | ₹1,28,295.70 |
