
MNG14-250DFIK | |
|---|---|
DigiKey Part Number | 3M157472-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-250DFIK |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.31000 | ₹113.31 |
| 10 | ₹96.04400 | ₹960.44 |
| 25 | ₹90.04240 | ₹2,251.06 |
| 50 | ₹85.74040 | ₹4,287.02 |
| 100 | ₹81.63310 | ₹8,163.31 |
| 250 | ₹76.52024 | ₹19,130.06 |
| 500 | ₹72.86612 | ₹36,433.06 |
| 1,000 | ₹69.38729 | ₹69,387.29 |
| 3,000 | ₹64.21300 | ₹1,92,639.00 |