
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹54.32700 | ₹543.27 |
| 25 | ₹50.91680 | ₹1,272.92 |
| 50 | ₹48.49400 | ₹2,424.70 |
| 100 | ₹46.17370 | ₹4,617.37 |
| 250 | ₹43.27556 | ₹10,818.89 |
| 500 | ₹41.20684 | ₹20,603.42 |
| 1,000 | ₹39.23783 | ₹39,237.83 |
| 3,000 | ₹36.31086 | ₹1,08,932.58 |

