Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-4FLK

DigiKey Part Number
920024-01-ND
Manufacturer
Manufacturer Product Number
MVU18-4FLK
Description
CONN SPADE TERM 18-22AWG #4 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
4 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹50.88000₹508.80
25₹47.67400₹1,191.85
50₹45.40020₹2,270.01
100₹43.22900₹4,322.90
250₹40.51728₹10,129.32
500₹38.58086₹19,290.43
1,000₹36.73765₹36,737.65
3,000₹33.99705₹1,01,991.15
Manufacturers Standard Package