

NDP01-4S-4 | |
|---|---|
DigiKey Part Number | 19-NDP01-4S-4-ND |
Manufacturer | |
Manufacturer Product Number | NDP01-4S-4 |
Description | FILTRETE ULTRA ALLERGEN REDUCTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25x16x4 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 4 | |
Height (Inches) | 25 | |
Width (Inches) | 16 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹2,880.84500 | ₹11,523.38 |