New at DigiKey
25 x 20 x 5 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP03-5IN-2

DigiKey Part Number
19-NDP03-5IN-23M-ND
Manufacturer
Manufacturer Product Number
NDP03-5IN-2
Description
THE FILTRETE ALLERGEN, BACTERIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x20x5 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
12
Series
Depth (Inches)
5
Packaging
Bulk
Height (Inches)
25
Part Status
Active
Width (Inches)
20
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹3,438.56500₹6,877.13
Manufacturers Standard Package