Abrasive Disc Aluminum Oxide P600 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600A

DigiKey Part Number
P600A-ND
Manufacturer
Manufacturer Product Number
P600A
Description
DISC ALUMINUM OXIDE P600 6"
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide P600 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
P600
Micron Size
-
Color
Red
Width
-
Length
-
Diameter
6.00" (152.40mm)
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,304.03000₹6,304.03
5₹5,565.25400₹27,826.27
Manufacturers Standard Package