
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 21.3" (21.30", 541mm) | |
Viewing Area | 431.80mm W x 323.85mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,085.52000 | ₹10,085.52 |