
RG36300 | |
|---|---|
DigiKey Part Number | 19-RG36300-ND |
Manufacturer | |
Manufacturer Product Number | RG36300 |
Description | 3M MAINTENANCE SORBENT RUG M-RG3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Sorbent Rug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sorbent Rug | |
Length (Inches) | 3600.0 | |
Width (Inches) | 36.0 | |
Capacity (Gallons) | 32.0 | |
Color | Gray | |
Material | - | |
Package Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,873.72000 | ₹44,873.72 |