


SD-RSMT-2-MQ | |
|---|---|
DigiKey Part Number | SD-RSMT-2-MQ-ND |
Manufacturer | |
Manufacturer Product Number | SD-RSMT-2-MQ |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-RSMT-2-MQ Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tray | Height Above Board 0.122" (3.10mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector and Ejector | Base Product Number |

