
SHR400-PGP-3T | |
|---|---|
DigiKey Part Number | 19-SHR400-PGP-3T-ND |
Manufacturer | |
Manufacturer Product Number | SHR400-PGP-3T |
Description | SHR400-PGP-3T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Ceramic Super Fine 400 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Ceramic | |
Abrasive Grade | Super Fine | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | Purple | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Sanding | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹450.09000 | ₹450.09 |
| 5 | ₹416.72800 | ₹2,083.64 |
| 20 | ₹390.26300 | ₹7,805.26 |
| 40 | ₹377.70625 | ₹15,108.25 |