Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 1.000" (25.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3526N (BLACK) 5/8"

DigiKey Part Number
SJ352658B-5/8"X1"-ND
Manufacturer
Manufacturer Product Number
SJ-3526N (BLACK) 5/8"
Description
RECLSBLE FSTNR 0.625" X 1.000"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 1.000" (25.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Hook Only
Length
1.000" (25.40mm)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹48.08400₹480.84
25₹43.31280₹1,082.82
50₹38.50440₹1,925.22
Manufacturers Standard Package