
SJ-3532N-HOOK-BLACK-1" | |
|---|---|
DigiKey Part Number | 3M162203-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3532N-HOOK-BLACK-1" |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,780.12000 | ₹15,780.12 |
| 10 | ₹13,414.87000 | ₹1,34,148.70 |
| 25 | ₹12,575.93520 | ₹3,14,398.38 |
| 50 | ₹12,069.22700 | ₹6,03,461.35 |
