Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3401-2"X50YD

DigiKey Part Number
SJ3401-2"X50YD-ND
Manufacturer
Manufacturer Product Number
SJ3401-2"X50YD
Description
RECLSBLE FSTNR 2.000" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Sew On
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹13,620.07000₹13,620.07
10₹11,577.70800₹1,15,777.08
25₹10,853.67160₹2,71,341.79
50₹10,336.30300₹5,16,815.15