



SJ3419FR BK 1"X50YD | |
|---|---|
DigiKey Part Number | 3M162156-ND |
Manufacturer | |
Manufacturer Product Number | SJ3419FR BK 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | - | |
Features | Flame Resistant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,465.83000 | ₹9,465.83 |
| 12 | ₹7,943.56250 | ₹95,322.75 |
| 36 | ₹7,351.59889 | ₹2,64,657.56 |
| 60 | ₹7,091.68750 | ₹4,25,501.25 |
| 108 | ₹6,900.88926 | ₹7,45,296.04 |
