New at DigiKey
Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3518FR-1"X50YD

DigiKey Part Number
19-SJ3518FR-1"X50YD-ND
Manufacturer
Manufacturer Product Number
SJ3518FR-1"X50YD
Description
LOOP FASTENER FLAME RESISTANT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Mounting Type
Adhesive, Rubber
Series
Features
Flame Retardant
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Black
Type
Hook and Loop - Loop Only
Shelf Life
18 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Length
150.00' (45.72m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹19,851.10333₹59,553.31
Manufacturers Standard Package