
SJ3518FR BGE 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3518FRBGE1"X50YD-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,269.08000 | ₹2,269.08 |
| 5 | ₹1,872.29400 | ₹9,361.47 |
| 10 | ₹1,722.54300 | ₹17,225.43 |
| 25 | ₹1,542.78760 | ₹38,569.69 |
| 50 | ₹1,415.45800 | ₹70,772.90 |
| 100 | ₹1,295.63950 | ₹1,29,563.95 |