
SJ3518FR BGE 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3518FRBGE1"X50YD-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Beige |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,827.97000 | ₹4,827.97 |
| 5 | ₹3,966.92800 | ₹19,834.64 |
| 10 | ₹3,648.69800 | ₹36,486.98 |
| 25 | ₹3,255.80720 | ₹81,395.18 |
| 50 | ₹2,975.13080 | ₹1,48,756.54 |
| 100 | ₹2,731.88740 | ₹2,73,188.74 |