
Category | Width 0.625" (15.88mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 5.00' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹849.86000 | ₹849.86 |
| 5 | ₹702.80800 | ₹3,514.04 |
| 10 | ₹648.29500 | ₹6,482.95 |
| 25 | ₹581.77880 | ₹14,544.47 |
| 50 | ₹534.29120 | ₹26,714.56 |
| 100 | ₹491.54680 | ₹49,154.68 |
