
SJ3527N-2"X50YD-WHITE | |
|---|---|
DigiKey Part Number | 3M162191-ND |
Manufacturer | |
Manufacturer Product Number | SJ3527N-2"X50YD-WHITE |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹41,805.10500 | ₹83,610.21 |
