MFR Recommended

SJ3550 | |
|---|---|
DigiKey Part Number | 19-SJ3550-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550 |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 1.000" (25.40mm) |
Series | Mounting Type Adhesive, Acrylic |
Packaging Bulk | Features 250 Stem Density |
Part Status Discontinued at DigiKey | Material Polyolefin (PO) |
Type Interlocking Stems | Color Black |
Shape Rectangular | Shelf Life 24 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ3550CF BLK 1"X50YD | 3M | 63 | SJ3550CFBLK1"X50YD-ND | ₹54,056.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,680.62000 | ₹5,680.62 |

