Reclosable Fastener Interlocking Stems 4.000" (101.60mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4570-4"X50YD-CLEAR

DigiKey Part Number
3M157786-ND
Manufacturer
Manufacturer Product Number
SJ4570-4"X50YD-CLEAR
Description
RECLSBLE FSTNR 4.000" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 4.000" (101.60mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Interlocking Stems
Length
150.00' (45.72m)
Width
4.000" (101.60mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
705 Stem Density
Material
Polypropylene (PP)
Color
Clear
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹83,146.14000₹83,146.14
10₹71,939.40600₹7,19,394.06
Manufacturers Standard Package