
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | White | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | ₹14.77661 | ₹827.49 |
| 112 | ₹13.82813 | ₹1,548.75 |
| 280 | ₹12.72986 | ₹3,564.36 |
| 504 | ₹12.10679 | ₹6,101.82 |
| 1,008 | ₹11.44487 | ₹11,536.43 |
| 2,520 | ₹10.67497 | ₹26,900.92 |
| 5,040 | ₹10.16319 | ₹51,222.48 |
| 10,024 | ₹9.70830 | ₹97,316.00 |
| 25,032 | ₹9.17479 | ₹2,29,663.34 |

