Slides Gray 1.13" L x 1.13" W (28.6mm x 28.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP649-NA

DigiKey Part Number
19-SP649-NA-ND
Manufacturer
Manufacturer Product Number
SP649-NA
Description
SLIDES GRAY 1.13" L X 1.13" W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slides Gray 1.13" L x 1.13" W (28.6mm x 28.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Slides
Color
Gray
Size / Dimension
1.13" L x 1.13" W (28.6mm x 28.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹665.35000₹665.35
6₹562.99833₹3,377.99
12₹530.77167₹6,369.26
30₹493.29567₹14,798.87
54₹472.03889₹25,490.10
102₹451.16637₹46,018.97
252₹424.90599₹1,07,076.31
504₹407.17290₹2,05,215.14
1,002₹391.40445₹3,92,187.26
Manufacturers Standard Package