Reusable Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP656-NA

DigiKey Part Number
19-SP656-NA-ND
Manufacturer
Manufacturer Product Number
SP656-NA
Description
SCOTCH SLIDERS SP656-NA, REUSABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reusable Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Reusable
Color
Beige
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,699.71000₹1,699.71
5₹1,476.81200₹7,384.06
24₹1,308.71958₹31,409.27
48₹1,246.90625₹59,851.50
72₹1,213.78653₹87,392.63
120₹1,174.96675₹1,40,996.01
264₹1,120.86875₹2,95,909.35
504₹1,081.24048₹5,44,945.20
Manufacturers Standard Package