Felt Pads Beige 6.00" L x 4.00" W (152.4mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP810-NA

DigiKey Part Number
19-SP810-NA-ND
Manufacturer
Manufacturer Product Number
SP810-NA
Description
FELT PADS BEIGE 6"L X 4" W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Beige 6.00" L x 4.00" W (152.4mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Beige
Size / Dimension
6.00" L x 4.00" W (152.4mm x 101.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.56000$4.56
5$3.89800$19.49
10$3.66300$36.63
25$3.39080$84.77
50$3.20980$160.49
100$3.04810$304.81
250$2.85996$714.99
500$2.73478$1,367.39
1,000$2.62256$2,622.56
Manufacturers Standard Package