



SP822-NA | |
|---|---|
DigiKey Part Number | 19-SP822-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP822-NA |
Description | FELT PADS BROWN 1"L X 1" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Felt Pads Brown 1.00" L x 1.00" W (25.4mm x 25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Felt Pads | |
Color | Brown | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.93000 | ₹547.93 |
| 6 | ₹461.58167 | ₹2,769.49 |
| 12 | ₹434.55750 | ₹5,214.69 |
| 30 | ₹403.18467 | ₹12,095.54 |
| 54 | ₹385.39315 | ₹20,811.23 |
| 102 | ₹367.92941 | ₹37,528.80 |
| 252 | ₹345.96044 | ₹87,182.03 |
| 504 | ₹331.13016 | ₹1,66,889.60 |
| 1,002 | ₹317.94468 | ₹3,18,580.57 |