Felt Pads Brown 1.50" Dia (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Felt Pads Brown 1.50" Dia (38.1mm)

SP824-NA

DigiKey Part Number
19-SP824-NA-ND
Manufacturer
Manufacturer Product Number
SP824-NA
Description
FELT PADS BROWN 1.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Brown 1.50" Dia (38.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Brown
Size / Dimension
1.50" Dia (38.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹782.76000₹782.76
6₹663.17333₹3,979.04
12₹625.74417₹7,508.93
30₹582.22600₹17,466.78
54₹557.49389₹30,104.67
102₹533.23402₹54,389.87
252₹502.69778₹1,26,679.84
504₹482.07855₹2,42,967.59
1,002₹463.73520₹4,64,662.67
Manufacturers Standard Package