
SWB-1 | |
|---|---|
DigiKey Part Number | 3M162302-ND |
Manufacturer | |
Manufacturer Product Number | SWB-1 |
Description | WIRE MARKER BOOK 12.7X38.1MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.50" W x 1.50" L (12.7mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.50" W x 1.50" L (12.7mm x 38.1mm) | |
Cable Diameter | 0.160" ~ 0.310" (4.06mm ~ 7.80mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,953.88000 | ₹3,953.88 |
| 10 | ₹3,360.93900 | ₹33,609.39 |
| 25 | ₹3,150.54400 | ₹78,763.60 |
| 50 | ₹3,000.27240 | ₹1,50,013.62 |
| 100 | ₹2,857.21320 | ₹2,85,721.32 |
| 250 | ₹2,678.56820 | ₹6,69,642.05 |