



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Tan, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,196.28000 | ₹3,196.28 |
| 10 | ₹2,716.18600 | ₹27,161.86 |
| 25 | ₹2,546.17680 | ₹63,654.42 |
| 50 | ₹2,424.69980 | ₹1,21,234.99 |
| 100 | ₹2,309.06520 | ₹2,30,906.52 |
| 300 | ₹2,137.05627 | ₹6,41,116.88 |