Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 10.00' (3.05m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 10.00' (3.05m) Dia
TB3526N/TB3527N
TB3526N/TB3527N

TB3526N/TB3527N

DigiKey Part Number
TB3526N/TB3527N-ND
Manufacturer
Manufacturer Product Number
TB3526N/TB3527N
Description
RECLSBLE FSTNR RECT 1" X 10.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 1.000" (25.40mm) X 10.00' (3.05m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
10.00' (3.05m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Rubber
Features
-
Material
Nylon
Color
Black
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,577.41000₹3,577.41
16₹2,941.59063₹47,065.45
32₹2,801.22938₹89,639.34
56₹2,692.85911₹1,50,800.11
104₹2,577.86529₹2,68,097.99
256₹2,419.31969₹6,19,345.84