Parametric Equivalent

TMW.183X1.5-RED-BULK | |
|---|---|
DigiKey Part Number | TMW.183X1.5-RED-BULK-ND |
Manufacturer | |
Manufacturer Product Number | TMW.183X1.5-RED-BULK |
Description | HEATSHRINK 0.183" X 0.125' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.183" (4.65mm) 3 to 1 Red 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.183" (4.65mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
