
TP2122-SR | |
|---|---|
DigiKey Part Number | 5503-TP2122-SRTR-ND - Tape & Reel (TR) 5503-TP2122-SRCT-ND - Cut Tape (CT) 5503-TP2122-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2122-SR |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2122-SR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 kHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.50000 | ₹77.50 |
| 10 | ₹55.47700 | ₹554.77 |
| 25 | ₹49.90120 | ₹1,247.53 |
| 100 | ₹43.75810 | ₹4,375.81 |
| 250 | ₹40.83588 | ₹10,208.97 |
| 500 | ₹39.07232 | ₹19,536.16 |
| 1,000 | ₹37.62160 | ₹37,621.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.84181 | ₹1,51,367.24 |