
TP2264-SR | |
|---|---|
DigiKey Part Number | 5503-TP2264-SRTR-ND - Tape & Reel (TR) 5503-TP2264-SRCT-ND - Cut Tape (CT) 5503-TP2264-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2264-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2264-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 175µA (x4 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.94100 | ₹459.41 |
| 25 | ₹41.26280 | ₹1,031.57 |
| 100 | ₹36.10960 | ₹3,610.96 |
| 250 | ₹33.64016 | ₹8,410.04 |
| 500 | ₹32.15290 | ₹16,076.45 |
| 1,000 | ₹30.92937 | ₹30,929.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.84964 | ₹72,124.10 |