
TP2274-TS2R | |
|---|---|
DigiKey Part Number | 5503-TP2274-TS2RTR-ND - Tape & Reel (TR) 5503-TP2274-TS2RCT-ND - Cut Tape (CT) 5503-TP2274-TS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2274-TS2R |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 900µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹84.70600 | ₹847.06 |
| 25 | ₹76.67360 | ₹1,916.84 |
| 100 | ₹67.80210 | ₹6,780.21 |
| 250 | ₹63.57520 | ₹15,893.80 |
| 500 | ₹61.02938 | ₹30,514.69 |
| 1,000 | ₹59.88132 | ₹59,881.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹54.03856 | ₹1,62,115.68 |