
TP2582-VR | |
|---|---|
DigiKey Part Number | 5503-TP2582-VRTR-ND - Tape & Reel (TR) 5503-TP2582-VRCT-ND - Cut Tape (CT) 5503-TP2582-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2582-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2582-VR Models |
Category | Current - Input Bias 25 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹37.18100 | ₹371.81 |
| 25 | ₹33.24880 | ₹831.22 |
| 100 | ₹28.95290 | ₹2,895.29 |
| 250 | ₹26.90092 | ₹6,725.23 |
| 500 | ₹25.66156 | ₹12,830.78 |
| 1,000 | ₹24.64397 | ₹24,643.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.39609 | ₹73,188.27 |