Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3530-SO1R

DigiKey Part Number
5503-TPA3530-SO1RTR-ND - Tape & Reel (TR)
5503-TPA3530-SO1RCT-ND - Cut Tape (CT)
5503-TPA3530-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3530-SO1R
Description
IC CURRENT SENSE 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
2.1 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
150 µV
Current - Supply
900µA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,163.66000₹3,163.66
10₹2,566.99500₹25,669.95
25₹2,417.99040₹60,449.76
100₹2,254.25320₹2,25,425.32
250₹2,176.19876₹5,44,049.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2,161.52871₹86,46,114.84
Manufacturers Standard Package