
TPA8304-QF4R-S | |
---|---|
DigiKey Part Number | 5503-TPA8304-QF4R-STR-ND - Tape & Reel (TR) 5503-TPA8304-QF4R-SCT-ND - Cut Tape (CT) 5503-TPA8304-QF4R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA8304-QF4R-S |
Description | LOGARITHMIC AMPLIFIER, 16-QFN (3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Power Management 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA8304-QF4R-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Converter | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,851.12000 | ₹1,851.12 |
10 | ₹1,479.47300 | ₹14,794.73 |
25 | ₹1,386.61560 | ₹34,665.39 |
100 | ₹1,284.54700 | ₹1,28,454.70 |
250 | ₹1,235.88200 | ₹3,08,970.50 |
500 | ₹1,206.55518 | ₹6,03,277.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1,218.57324 | ₹48,74,292.96 |