
TPL710F12-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F12-3TR-ND - Tape & Reel (TR) 5503-TPL710F12-3TRCT-ND - Cut Tape (CT) 5503-TPL710F12-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F12-3TR |
Description | IC REG LINEAR 1.2V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F12-3TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹15.40500 | ₹154.05 |
| 25 | ₹13.60960 | ₹340.24 |
| 100 | ₹11.63420 | ₹1,163.42 |
| 250 | ₹10.69476 | ₹2,673.69 |
| 500 | ₹10.12580 | ₹5,062.90 |
| 1,000 | ₹9.65703 | ₹9,657.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.16936 | ₹27,508.08 |