Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL810F50-5TR

DigiKey Part Number
5503-TPL810F50-5TR-ND - Tape & Reel (TR)
5503-TPL810F50-5TRCT-ND - Cut Tape (CT)
5503-TPL810F50-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL810F50-5TR
Description
IC REG LINEAR 5V 180MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
EDA/CAD Models
TPL810F50-5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 180mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹29.26000₹292.60
25₹26.12920₹653.23
100₹22.65350₹2,265.35
250₹20.99668₹5,249.17
500₹19.99586₹9,997.93
1,000₹19.17395₹19,173.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹17.51617₹52,548.51
Manufacturers Standard Package