
TPP056080-QFMR | |
|---|---|
DigiKey Part Number | 5503-TPP056080-QFMRTR-ND - Tape & Reel (TR) 5503-TPP056080-QFMRCT-ND - Cut Tape (CT) 5503-TPP056080-QFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP056080-QFMR |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹95.60900 | ₹956.09 |
| 25 | ₹86.70040 | ₹2,167.51 |
| 100 | ₹76.88780 | ₹7,688.78 |
| 250 | ₹72.21168 | ₹18,052.92 |
| 500 | ₹69.39002 | ₹34,695.01 |
| 1,000 | ₹67.06783 | ₹67,067.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹64.10917 | ₹2,56,436.68 |
