
TPQ5180Q-DFMR-S | |
|---|---|
DigiKey Part Number | 5503-TPQ5180Q-DFMR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPQ5180Q-DFMR-S |
Description | IC REG FLYBACK 100V 7A 8-DFN |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1 Output 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Max) 95V (Switch) |
Packaging Tape & Reel (TR) | Frequency - Switching 12kHz ~ 350kHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x4) |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹89.69153 | ₹2,69,074.59 |