Shunt Voltage Reference IC Adjustable 36 V V ±0.5% 80 mA SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR434B-3STR-S

DigiKey Part Number
5503-TPR434B-3STR-STR-ND - Tape & Reel (TR)
5503-TPR434B-3STR-SCT-ND - Cut Tape (CT)
5503-TPR434B-3STR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR434B-3STR-S
Description
IC VREF SHUNT ADJ SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 36 VV ±0.5% 80 mA SOT-23G-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
36 V
Current - Output
80 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
2.507V
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.32290₹12,968.70
Manufacturers Standard Package