
TPM27524Q-DF4R-S | |
---|---|
DigiKey Part Number | 5503-TPM27524Q-DF4R-STR-ND - Tape & Reel (TR) 5503-TPM27524Q-DF4R-SCT-ND - Cut Tape (CT) 5503-TPM27524Q-DF4R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524Q-DF4R-S |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524Q-DF4R-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Low-Side | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹76.32000 | ₹76.32 |
10 | ₹54.75300 | ₹547.53 |
25 | ₹49.33960 | ₹1,233.49 |
100 | ₹43.34950 | ₹4,334.95 |
250 | ₹40.48672 | ₹10,121.68 |
500 | ₹38.76164 | ₹19,380.82 |
1,000 | ₹37.34268 | ₹37,342.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹35.06946 | ₹1,05,208.38 |