1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT480-DF6R

DigiKey Part Number
5503-TPT480-DF6RTR-ND - Tape & Reel (TR)
5503-TPT480-DF6RCT-ND - Cut Tape (CT)
5503-TPT480-DF6RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT480-DF6R
Description
IC TRANSCEIVER FULL 1/1 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹76.31900₹763.19
25₹68.99480₹1,724.87
100₹60.93430₹6,093.43
250₹57.08948₹14,272.37
500₹54.77286₹27,386.43
1,000₹52.86442₹52,864.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹50.14735₹2,00,589.40
Manufacturers Standard Package