
TPT75176HL1-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPT75176HL1-DF6RTR-ND - Tape & Reel (TR) 5503-TPT75176HL1-DF6RCT-ND - Cut Tape (CT) 5503-TPT75176HL1-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176HL1-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176HL1-DF6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹79.02200 | ₹790.22 |
| 25 | ₹71.45520 | ₹1,786.38 |
| 100 | ₹63.16150 | ₹6,316.15 |
| 250 | ₹59.19920 | ₹14,799.80 |
| 500 | ₹56.80992 | ₹28,404.96 |
| 1,000 | ₹54.84276 | ₹54,842.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹52.03716 | ₹2,08,148.64 |