
TPT7621-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT7621-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT7621-SO1R |
Description | IC DIGITAL ISOLATOR 100MBPS SOP- |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 100Mbps 200kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750Vrms |
Mfr | Common Mode Transient Immunity (Min) 200kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 26ns, 26ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹34.01103 | ₹1,36,044.12 |