
4DLCD-177-128-160-CT-NM-635-M/S | |
|---|---|
DigiKey Part Number | 2114-4DLCD-177-128-160-CT-NM-635-M/S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-177-128-160-CT-NM-635-M/S |
Description | 1.77 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 3/4-Wire Serial, 8/9/16/18-Bit, Parallel 1.8" (44.96mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 29.03mm W x 36.04mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | 3/4-Wire Serial, 8/9/16/18-Bit, Parallel | |
Controller Type | ILI9163V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,616.43000 | ₹4,616.43 |
| 10 | ₹3,811.02800 | ₹38,110.28 |
| 100 | ₹3,347.09200 | ₹3,34,709.20 |